Osram G4 LED Capsule Bulb 2.4 W(28W), 2700K, Warm White, Capsule shape

RS Stock No.: 146-7981Brand: OsramManufacturers Part No.: 4058075811492
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

G4

Wattage

2.4 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

28W

Lamp Type

LED

Dimmable

No

Lamp Shape

Capsule

Colour Tone

Warm White

Voltage Rating

12 V

Luminosity

300 lm

Length

44 mm

Diameter

14mm

Life Hours

15000h

Colour Rendering

≥80

Country of Origin

China

Stock information temporarily unavailable.

BD 69.498

BD 69.498 1 Box of 20 (Exc. Vat)

BD 76.448

BD 76.448 1 Box of 20 (inc. VAT)

Osram G4 LED Capsule Bulb 2.4 W(28W), 2700K, Warm White, Capsule shape

BD 69.498

BD 69.498 1 Box of 20 (Exc. Vat)

BD 76.448

BD 76.448 1 Box of 20 (inc. VAT)

Osram G4 LED Capsule Bulb 2.4 W(28W), 2700K, Warm White, Capsule shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Lamp Base

G4

Wattage

2.4 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

28W

Lamp Type

LED

Dimmable

No

Lamp Shape

Capsule

Colour Tone

Warm White

Voltage Rating

12 V

Luminosity

300 lm

Length

44 mm

Diameter

14mm

Life Hours

15000h

Colour Rendering

≥80

Country of Origin

China