Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram E27 LED GLS Bulb 7 W(60W), 2700K, Warm White, GLS shape

RS Stock No.: 176-8732Brand: OsramManufacturers Part No.: 4058075817234
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

7 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

60W

Lamp Type

LED Filament

Dimmable

No

Lamp Shape

GLS

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

806 lm

Length

105 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

=80%

Country of Origin

China

Stock information temporarily unavailable.

BD 1.774

BD 1.774 Each (Exc. Vat)

BD 1.951

BD 1.951 Each (inc. VAT)

Osram E27 LED GLS Bulb 7 W(60W), 2700K, Warm White, GLS shape

BD 1.774

BD 1.774 Each (Exc. Vat)

BD 1.951

BD 1.951 Each (inc. VAT)

Osram E27 LED GLS Bulb 7 W(60W), 2700K, Warm White, GLS shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

7 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

60W

Lamp Type

LED Filament

Dimmable

No

Lamp Shape

GLS

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

806 lm

Length

105 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

=80%

Country of Origin

China