Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Osram 55 W Halogen Car Bulb P14.5s, 12 V, 9mm

RS Stock No.: 579-130Brand: OsramManufacturers Part No.: 64150
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

55 W

Lamp Base

P14.5s

Voltage Rating

12 V

Life Hours

225h

Length

67.5 mm

Diameter

9mm

Product details

Halogen Automotive Headlight Bulbs

A series of Osram halogen automotive headlamp bulbs. Suitable for various makes and models of cars and vans, making it perfect for your application.

Features & Benefits

OEM quality
Reliable
Choice of H1, H3, H4 or H7

You may be interested in
M/VEHICLE HALOGEN LAMP
P.O.A.Each (Exc. Vat)
Moflash Halogen Clear Bulb, P14.5s 12 V
BD 14.5011 Box of 10 (Exc. Vat)
Osram ULTRALIFE 55 W Halogen Car Bulb P14.5s, 12 V
P.O.A.Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.517

BD 1.517 Each (Exc. Vat)

BD 1.669

BD 1.669 Each (inc. VAT)

Osram 55 W Halogen Car Bulb P14.5s, 12 V, 9mm

BD 1.517

BD 1.517 Each (Exc. Vat)

BD 1.669

BD 1.669 Each (inc. VAT)

Osram 55 W Halogen Car Bulb P14.5s, 12 V, 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
M/VEHICLE HALOGEN LAMP
P.O.A.Each (Exc. Vat)
Moflash Halogen Clear Bulb, P14.5s 12 V
BD 14.5011 Box of 10 (Exc. Vat)
Osram ULTRALIFE 55 W Halogen Car Bulb P14.5s, 12 V
P.O.A.Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Osram

Wattage

55 W

Lamp Base

P14.5s

Voltage Rating

12 V

Life Hours

225h

Length

67.5 mm

Diameter

9mm

Product details

Halogen Automotive Headlight Bulbs

A series of Osram halogen automotive headlamp bulbs. Suitable for various makes and models of cars and vans, making it perfect for your application.

Features & Benefits

OEM quality
Reliable
Choice of H1, H3, H4 or H7

You may be interested in
M/VEHICLE HALOGEN LAMP
P.O.A.Each (Exc. Vat)
Moflash Halogen Clear Bulb, P14.5s 12 V
BD 14.5011 Box of 10 (Exc. Vat)
Osram ULTRALIFE 55 W Halogen Car Bulb P14.5s, 12 V
P.O.A.Each (In a Pack of 2) (Exc. Vat)