Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram SV8.5-8 Automotive Incandescent Lamp, Clear, 12 V

RS Stock No.: 579-203Brand: OsramManufacturers Part No.: 6418
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

5 W

Voltage Rating

12 V

Lamp Base

SV8.5-8

Lens Colour

Clear

Product details

Instrument Panels / Interior Light

You may be interested in
Osram SV8.5-8 Automotive Incandescent Lamp, Clear, 24 V
BD 0.684Each (In a Pack of 10) (Exc. Vat)
S7 Base Automotive Lamp, 12 V, 3 W
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 3.982

BD 3.982 1 Pack of 10 (Exc. Vat)

BD 4.380

BD 4.380 1 Pack of 10 (inc. VAT)

Osram SV8.5-8 Automotive Incandescent Lamp, Clear, 12 V

BD 3.982

BD 3.982 1 Pack of 10 (Exc. Vat)

BD 4.380

BD 4.380 1 Pack of 10 (inc. VAT)

Osram SV8.5-8 Automotive Incandescent Lamp, Clear, 12 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Osram SV8.5-8 Automotive Incandescent Lamp, Clear, 24 V
BD 0.684Each (In a Pack of 10) (Exc. Vat)
S7 Base Automotive Lamp, 12 V, 3 W
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Osram

Wattage

5 W

Voltage Rating

12 V

Lamp Base

SV8.5-8

Lens Colour

Clear

Product details

Instrument Panels / Interior Light

You may be interested in
Osram SV8.5-8 Automotive Incandescent Lamp, Clear, 24 V
BD 0.684Each (In a Pack of 10) (Exc. Vat)
S7 Base Automotive Lamp, 12 V, 3 W
P.O.A.Each (Exc. Vat)