Osram BAY15d Automotive Incandescent Lamp, Clear, 12 V

RS Stock No.: 579-168Brand: OsramManufacturers Part No.: 7528
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

21 W, 5 W

Voltage Rating

12 V

Lamp Base

BAY15d

Light Colour

Clear

Lens Colour

Clear

Product details

12 & 24V Vehicle Lamps

You may be interested in
Osram BA15s Automotive Incandescent Lamp, Clear, 12 V
BD 0.477Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 5.032

BD 5.032 1 Pack of 10 (Exc. Vat)

BD 5.535

BD 5.535 1 Pack of 10 (inc. VAT)

Osram BAY15d Automotive Incandescent Lamp, Clear, 12 V

BD 5.032

BD 5.032 1 Pack of 10 (Exc. Vat)

BD 5.535

BD 5.535 1 Pack of 10 (inc. VAT)

Osram BAY15d Automotive Incandescent Lamp, Clear, 12 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Osram BA15s Automotive Incandescent Lamp, Clear, 12 V
BD 0.477Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Osram

Wattage

21 W, 5 W

Voltage Rating

12 V

Lamp Base

BAY15d

Light Colour

Clear

Lens Colour

Clear

Product details

12 & 24V Vehicle Lamps

You may be interested in
Osram BA15s Automotive Incandescent Lamp, Clear, 12 V
BD 0.477Each (In a Pack of 10) (Exc. Vat)