Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram B15d Indicator Light, Clear, 6 V, 1000h

RS Stock No.: 829-8892Brand: OsramManufacturers Part No.: 8017 15W 6V B15D
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

Osram

Voltage Rating

6 V

Wattage

15 W

Lamp Base

B15d

Diameter

19mm

Length

54 mm

Lens Colour

Clear

Life Hours

1000h

Country of Origin

Germany

Product details

Osram Low Voltage Filament Lamps

These Osram low Voltage lamps have a very high optical quality. The filament lamps with no halogen can be used as film projectors lamps and as replacement for old luminaires used in the scientific area.

Stock information temporarily unavailable.

BD 12.793

BD 12.793 Each (Exc. Vat)

BD 14.072

BD 14.072 Each (inc. VAT)

Osram B15d Indicator Light, Clear, 6 V, 1000h

BD 12.793

BD 12.793 Each (Exc. Vat)

BD 14.072

BD 14.072 Each (inc. VAT)

Osram B15d Indicator Light, Clear, 6 V, 1000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Voltage Rating

6 V

Wattage

15 W

Lamp Base

B15d

Diameter

19mm

Length

54 mm

Lens Colour

Clear

Life Hours

1000h

Country of Origin

Germany

Product details

Osram Low Voltage Filament Lamps

These Osram low Voltage lamps have a very high optical quality. The filament lamps with no halogen can be used as film projectors lamps and as replacement for old luminaires used in the scientific area.