Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram 1 Way Light Controller, 230V

RS Stock No.: 236-8653Brand: OsramManufacturers Part No.: DALI-MCU-TW-G2
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Brand

Osram

Number of Ways

1

Voltage Rating

230V

Series

DALI

Country of Origin

China

Stock information temporarily unavailable.

BD 94.138

BD 94.138 Each (Exc. Vat)

BD 103.552

BD 103.552 Each (inc. VAT)

Osram 1 Way Light Controller, 230V

BD 94.138

BD 94.138 Each (Exc. Vat)

BD 103.552

BD 103.552 Each (inc. VAT)

Osram 1 Way Light Controller, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 94.138
5 - 9BD 88.484
10 - 24BD 82.294
25 - 49BD 76.556
50+BD 72.712

Technical Document

Specifications

Brand

Osram

Number of Ways

1

Voltage Rating

230V

Series

DALI

Country of Origin

China