Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 13 W, 4000K, Cool White

RS Stock No.: 568-871Brand: OsramManufacturers Part No.: DD1384
brand-logo
View all in CFL Bulbs

Technical Document

Specifications

Brand

Osram

Shape

Quad Tube

Wattage

13 W

Lamp Base

G24d-1

Length

138 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

75W

Colour Tone

Cool White

Colour Rendering

80

Colour Reference

840

Diameter

27mm

Number of loops

2

Luminosity

900 lm

Life Hours

10000h

EU Energy Efficiency Rating

A

Series

DULUX

Product details

Compact Fluorescent Lamps

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Osram, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 13 W, 4000K, Cool White

P.O.A.

Osram, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 13 W, 4000K, Cool White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Osram

Shape

Quad Tube

Wattage

13 W

Lamp Base

G24d-1

Length

138 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

75W

Colour Tone

Cool White

Colour Rendering

80

Colour Reference

840

Diameter

27mm

Number of loops

2

Luminosity

900 lm

Life Hours

10000h

EU Energy Efficiency Rating

A

Series

DULUX

Product details

Compact Fluorescent Lamps

You may be interested in