Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram Smart Light Switch

RS Stock No.: 211-1440Brand: OsramManufacturers Part No.: EASYFIT-EWSDBDistrelec Article No.: 30197885
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Osram

Light Switch Type

Smart Light Switch

IP Rating

IP20

Width

81mm

Height

14mm

Length

81mm

Distrelec Product Id

30197885

Country of Origin

Germany

Stock information temporarily unavailable.

BD 78.986

BD 78.986 Each (Exc. Vat)

BD 86.885

BD 86.885 Each (inc. VAT)

Osram Smart Light Switch

BD 78.986

BD 78.986 Each (Exc. Vat)

BD 86.885

BD 86.885 Each (inc. VAT)

Osram Smart Light Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 78.986
5 - 9BD 76.618
10 - 24BD 74.330
25 - 49BD 72.214
50+BD 70.382

Technical Document

Specifications

Brand

Osram

Light Switch Type

Smart Light Switch

IP Rating

IP20

Width

81mm

Height

14mm

Length

81mm

Distrelec Product Id

30197885

Country of Origin

Germany