Osram LED Driver, 24 → 42V Output, 6.3W Output, 150 → 1050mA Output, Constant Current

RS Stock No.: 256-5089Brand: OsramManufacturers Part No.: ELEMENT-6/220-240/150-G3
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

24 → 42V

Maximum Output Power

6.3W

Output Current

150 → 1050mA

Dimmable

No

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.614

BD 3.614 Each (Exc. Vat)

BD 3.975

BD 3.975 Each (inc. VAT)

Osram LED Driver, 24 → 42V Output, 6.3W Output, 150 → 1050mA Output, Constant Current

BD 3.614

BD 3.614 Each (Exc. Vat)

BD 3.975

BD 3.975 Each (inc. VAT)

Osram LED Driver, 24 → 42V Output, 6.3W Output, 150 → 1050mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 3.614
5 - 9BD 3.498
10 - 24BD 3.388
25 - 49BD 3.278
50+BD 3.206

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

24 → 42V

Maximum Output Power

6.3W

Output Current

150 → 1050mA

Dimmable

No

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more