Osram FX-SC08-G2-CT4PJ Jumper Module LED Cable for LINEARlight Flex LED Module, 9mm

RS Stock No.: 134-8619Brand: OsramManufacturers Part No.: FX-SC08-G2-CT4PJ
brand-logo
View all in LED Cables

Technical Document

Specifications

Brand

Osram

Function

Jumper Module

For Use With

LINEARlight Flex LED Module

Length

9mm

Connector Genders

Female

Series

FX-SC08

Number of Conductors

1

Connector A Angle

Straight

Conductor Size

22AWG

Product details

OSRAM SLIMCONNECT System

The SLIMCONNECT series from Osram is a collection of FLEXESSORIES to enable full flexibility in lighting design. The tool free assembly creates easy installation and with the solid and robust connection design any and all applications can be trusted over time with added reliability.

LED Light Strip Accessories

You may be interested in

BD 5.511

BD 2.756 Each (In a Pack of 2) (Exc. Vat)

BD 6.062

BD 3.032 Each (In a Pack of 2) (inc. VAT)

Osram FX-SC08-G2-CT4PJ Jumper Module LED Cable for LINEARlight Flex LED Module, 9mm

BD 5.511

BD 2.756 Each (In a Pack of 2) (Exc. Vat)

BD 6.062

BD 3.032 Each (In a Pack of 2) (inc. VAT)

Osram FX-SC08-G2-CT4PJ Jumper Module LED Cable for LINEARlight Flex LED Module, 9mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Osram

Function

Jumper Module

For Use With

LINEARlight Flex LED Module

Length

9mm

Connector Genders

Female

Series

FX-SC08

Number of Conductors

1

Connector A Angle

Straight

Conductor Size

22AWG

Product details

OSRAM SLIMCONNECT System

The SLIMCONNECT series from Osram is a collection of FLEXESSORIES to enable full flexibility in lighting design. The tool free assembly creates easy installation and with the solid and robust connection design any and all applications can be trusted over time with added reliability.

LED Light Strip Accessories

You may be interested in