Technical Document
Specifications
Brand
OsramLED Colours
White
Strip Length
500mm
Strip Width
8mm
Voltage Rating
24V dc
Number of LEDs per Metre
70
Series
LF4000
Country of Origin
Italy
Stock information temporarily unavailable.
BD 255.926
BD 255.926 Each (Exc. Vat)
BD 281.519
BD 281.519 Each (inc. VAT)
Osram 24V dc White LED Strip Light, 500mm Length
1
BD 255.926
BD 255.926 Each (Exc. Vat)
BD 281.519
BD 281.519 Each (inc. VAT)
Osram 24V dc White LED Strip Light, 500mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | BD 255.926 |
2 - 4 | BD 245.690 |
5 - 9 | BD 235.966 |
10 - 24 | BD 232.320 |
25+ | BD 229.911 |
Technical Document
Specifications
Brand
OsramLED Colours
White
Strip Length
500mm
Strip Width
8mm
Voltage Rating
24V dc
Number of LEDs per Metre
70
Series
LF4000
Country of Origin
Italy