Technical Document
Specifications
Brand
OsramOutput Voltage
42V
Maximum Output Power
29.4W
Output Current
500mA
Dimmable
Yes
Input Voltage
220 V
LED Driver Type
LED Driver
Country of Origin
China
Stock information temporarily unavailable.
BD 21.131
BD 21.131 Each (Exc. Vat)
BD 23.244
BD 23.244 Each (inc. VAT)
Osram LED Driver, 42V Output, 29.4W Output, 500mA Output Dimmable
1
BD 21.131
BD 21.131 Each (Exc. Vat)
BD 23.244
BD 23.244 Each (inc. VAT)
Osram LED Driver, 42V Output, 29.4W Output, 500mA Output Dimmable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OsramOutput Voltage
42V
Maximum Output Power
29.4W
Output Current
500mA
Dimmable
Yes
Input Voltage
220 V
LED Driver Type
LED Driver
Country of Origin
China