Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram LED Driver, 214V Output, 200W Output, 1.4A Output, Constant Current Dimmable

RS Stock No.: 212-2142Brand: OsramManufacturers Part No.: OT-200/220-240/1A4-1DIMA-P7
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

214V

Maximum Output Power

200W

Output Current

1.4A

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

AstroDIM

Series

OT 1DIM

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 45.842

BD 45.842 Each (Exc. Vat)

BD 50.426

BD 50.426 Each (inc. VAT)

Osram LED Driver, 214V Output, 200W Output, 1.4A Output, Constant Current Dimmable

BD 45.842

BD 45.842 Each (Exc. Vat)

BD 50.426

BD 50.426 Each (inc. VAT)

Osram LED Driver, 214V Output, 200W Output, 1.4A Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 45.842
5 - 9BD 44.820
10 - 24BD 43.824
25 - 49BD 42.823
50+BD 41.822

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

214V

Maximum Output Power

200W

Output Current

1.4A

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

AstroDIM

Series

OT 1DIM

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more