Osram Dimmable LED Driver, 20 → 55V Output, 50W Output, 1.25A Output, Constant Current Dimmable

RS Stock No.: 327-711Brand: OsramManufacturers Part No.: OT-50/120-277/1A2-2DIMLT2-P
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

20 → 55V

Maximum Output Power

50W

Output Current

1.25A

Dimmable

Yes

Input Voltage

108 → 305 V

Operation

Constant Current

LED Driver Type

Dimmable LED Driver

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 28.704

BD 28.704 Each (Exc. Vat)

BD 31.574

BD 31.574 Each (inc. VAT)

Osram Dimmable LED Driver, 20 → 55V Output, 50W Output, 1.25A Output, Constant Current Dimmable

BD 28.704

BD 28.704 Each (Exc. Vat)

BD 31.574

BD 31.574 Each (inc. VAT)

Osram Dimmable LED Driver, 20 → 55V Output, 50W Output, 1.25A Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 28.704
10 - 99BD 26.422
100+BD 24.882

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

20 → 55V

Maximum Output Power

50W

Output Current

1.25A

Dimmable

Yes

Input Voltage

108 → 305 V

Operation

Constant Current

LED Driver Type

Dimmable LED Driver

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more