Osram LED Driver, 40V Output, 18W Output, 450mA Output, Constant Current Dimmable

RS Stock No.: 212-2145Brand: OsramManufacturers Part No.: OT-FIT-18/220-240/450-CS-PC-SC
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

40V

Maximum Output Power

18W

Output Current

450mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

OT-FIT

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.584

BD 7.584 Each (Exc. Vat)

BD 8.342

BD 8.342 Each (inc. VAT)

Osram LED Driver, 40V Output, 18W Output, 450mA Output, Constant Current Dimmable

BD 7.584

BD 7.584 Each (Exc. Vat)

BD 8.342

BD 8.342 Each (inc. VAT)

Osram LED Driver, 40V Output, 18W Output, 450mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 7.584
10 - 24BD 7.403
25 - 49BD 7.222
50 - 99BD 7.046
100+BD 6.870

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

40V

Maximum Output Power

18W

Output Current

450mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

OT-FIT

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more