Osram LED Driver, 42V Output, 38W Output, 900mA Output, Constant Current
RS Stock No.: 212-2149Brand: OsramManufacturers Part No.: OT-FIT-38/220-240/900-CS-S-MINIDistrelec Article No.: 30184350

Technical Document
Specifications
Brand
OsramOutput Voltage
42V
Maximum Output Power
38W
Output Current
900mA
Dimmable
No
Input Voltage
220 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Series
OT-FIT
Distrelec Product Id
30184350
Country of Origin
China
Stock information temporarily unavailable.
BD 7.656
BD 7.656 Each (Exc. Vat)
BD 8.422
BD 8.422 Each (inc. VAT)
Osram LED Driver, 42V Output, 38W Output, 900mA Output, Constant Current
1
BD 7.656
BD 7.656 Each (Exc. Vat)
BD 8.422
BD 8.422 Each (inc. VAT)
Osram LED Driver, 42V Output, 38W Output, 900mA Output, Constant Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 7.656 |
10 - 24 | BD 7.480 |
25 - 49 | BD 7.298 |
50 - 99 | BD 7.117 |
100+ | BD 6.946 |
Technical Document
Specifications
Brand
OsramOutput Voltage
42V
Maximum Output Power
38W
Output Current
900mA
Dimmable
No
Input Voltage
220 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Series
OT-FIT
Distrelec Product Id
30184350
Country of Origin
China