Osram, 24V Output, 75W Output, 3.13A Output, Constant Voltage

RS Stock No.: 651-8529Brand: OsramManufacturers Part No.: OT75/220-240/24
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

24V

Maximum Output Power

75W

Output Current

3.13A

Input Voltage

220 → 240 V

Operation

Constant Voltage

AC or DC Input Voltage

AC

IP Rating

IP64

Voltage Rating

220 → 240V

Series

OPTOTRONIC OT

Product details

OPTOTRONIC® OT75/220-240/24

Integrated cable clamp
Suitable for separate installation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 28.017

BD 28.017 Each (Exc. Vat)

BD 30.819

BD 30.819 Each (inc. VAT)

Osram, 24V Output, 75W Output, 3.13A Output, Constant Voltage

BD 28.017

BD 28.017 Each (Exc. Vat)

BD 30.819

BD 30.819 Each (inc. VAT)

Osram, 24V Output, 75W Output, 3.13A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 28.017
2 - 4BD 26.196
5+BD 26.081

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

24V

Maximum Output Power

75W

Output Current

3.13A

Input Voltage

220 → 240 V

Operation

Constant Voltage

AC or DC Input Voltage

AC

IP Rating

IP64

Voltage Rating

220 → 240V

Series

OPTOTRONIC OT

Product details

OPTOTRONIC® OT75/220-240/24

Integrated cable clamp
Suitable for separate installation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more