Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram LED Driver, 7.5 → 54V Output, 18W Output, 350mA Output, Constant Current Dimmable

RS Stock No.: 201-7320Brand: OsramManufacturers Part No.: OTi-30/120-277/1A0-DX-L
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

7.5 → 54V

Maximum Output Power

18W

Output Current

350mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

Series

Oti-DALI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 27.762

BD 27.762 Each (Exc. Vat)

BD 30.538

BD 30.538 Each (inc. VAT)

Osram LED Driver, 7.5 → 54V Output, 18W Output, 350mA Output, Constant Current Dimmable

BD 27.762

BD 27.762 Each (Exc. Vat)

BD 30.538

BD 30.538 Each (inc. VAT)

Osram LED Driver, 7.5 → 54V Output, 18W Output, 350mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 27.762
5 - 9BD 26.318
10 - 24BD 24.738
25+BD 24.155

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

7.5 → 54V

Maximum Output Power

18W

Output Current

350mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

Series

Oti-DALI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more