Osram LED Driver, 15 → 50V Output, 18W Output, 500mA Output, Constant Current Dimmable

RS Stock No.: 201-7323Brand: OsramManufacturers Part No.: OTi-DALI-15/220-240/1A0-LT2Distrelec Article No.: 30184352
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

15 → 50V

Maximum Output Power

18W

Output Current

500mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

Series

OTI-DX

Distrelec Product Id

30184352

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 17.760

BD 17.760 Each (Exc. Vat)

BD 19.536

BD 19.536 Each (inc. VAT)

Osram LED Driver, 15 → 50V Output, 18W Output, 500mA Output, Constant Current Dimmable

BD 17.760

BD 17.760 Each (Exc. Vat)

BD 19.536

BD 19.536 Each (inc. VAT)

Osram LED Driver, 15 → 50V Output, 18W Output, 500mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 17.760
5 - 9BD 16.648
10 - 24BD 15.912
25+BD 15.213

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

15 → 50V

Maximum Output Power

18W

Output Current

500mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

Series

OTI-DX

Distrelec Product Id

30184352

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more