Osram LED Driver, 7.5-54V Output, 18W Output, 350mA Output, Constant Current Dimmable

RS Stock No.: 236-8678Brand: OsramManufacturers Part No.: OTI-DALI-15/220-240/1A0-NFCDistrelec Article No.: 30372943
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

7.5-54V

Maximum Output Power

18W

Output Current

350mA

Dimmable

Yes

Input Voltage

220-240 V

Operation

Constant Current

LED Driver Type

LED Driver

Distrelec Product Id

30372943

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 22.094

BD 22.094 Each (Exc. Vat)

BD 24.303

BD 24.303 Each (inc. VAT)

Osram LED Driver, 7.5-54V Output, 18W Output, 350mA Output, Constant Current Dimmable

BD 22.094

BD 22.094 Each (Exc. Vat)

BD 24.303

BD 24.303 Each (inc. VAT)

Osram LED Driver, 7.5-54V Output, 18W Output, 350mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 22.094
5 - 9BD 20.790
10 - 24BD 19.652
25 - 49BD 19.310
50+BD 19.112

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

7.5-54V

Maximum Output Power

18W

Output Current

350mA

Dimmable

Yes

Input Voltage

220-240 V

Operation

Constant Current

LED Driver Type

LED Driver

Distrelec Product Id

30372943

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more