Osram LED Driver, 24V Output, 160W Output, Constant Voltage Dimmable
RS Stock No.: 251-5268Brand: OsramManufacturers Part No.: OTI-DALI-160/220-240/24-2CH-DT6/8-G3Distrelec Article No.: 30372947

Technical Document
Specifications
Brand
OsramOutput Voltage
24V
Maximum Output Power
160W
Dimmable
Yes
Input Voltage
220 → 240 V
Operation
Constant Voltage
LED Driver Type
LED Driver
Country of Origin
Bulgaria
Stock information temporarily unavailable.
BD 86.680
BD 86.680 Each (Exc. Vat)
BD 95.348
BD 95.348 Each (inc. VAT)
Osram LED Driver, 24V Output, 160W Output, Constant Voltage Dimmable
1
BD 86.680
BD 86.680 Each (Exc. Vat)
BD 95.348
BD 95.348 Each (inc. VAT)
Osram LED Driver, 24V Output, 160W Output, Constant Voltage Dimmable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 86.680 |
5 - 9 | BD 82.450 |
10 - 24 | BD 79.607 |
25 - 49 | BD 76.835 |
50+ | BD 74.151 |
Technical Document
Specifications
Brand
OsramOutput Voltage
24V
Maximum Output Power
160W
Dimmable
Yes
Input Voltage
220 → 240 V
Operation
Constant Voltage
LED Driver Type
LED Driver
Country of Origin
Bulgaria