Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram LED Driver, 300V Output, 35W Output, 400mA Output, Constant Current Dimmable

RS Stock No.: 212-2156Brand: OsramManufacturers Part No.: OTi-DALI-35/220-240/400-D-NFC-TW-L
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

300V

Maximum Output Power

35W

Output Current

400mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

Oti-DALI

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 25.205

BD 25.205 Each (Exc. Vat)

BD 27.726

BD 27.726 Each (inc. VAT)

Osram LED Driver, 300V Output, 35W Output, 400mA Output, Constant Current Dimmable

BD 25.205

BD 25.205 Each (Exc. Vat)

BD 27.726

BD 27.726 Each (inc. VAT)

Osram LED Driver, 300V Output, 35W Output, 400mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 25.205
5 - 9BD 24.596
10 - 24BD 24.019
25 - 49BD 23.426
50+BD 22.843

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

300V

Maximum Output Power

35W

Output Current

400mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

Oti-DALI

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more