Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram LED Driver, 20…50V Output, 20W Output, 200 → 500mA Output, Constant Current Dimmable

RS Stock No.: 211-1445Brand: OsramManufacturers Part No.: OTI-QBM-20/220-240/500-NFC-I
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

20…50V

Maximum Output Power

20W

Output Current

200 → 500mA

Dimmable

Yes

Input Voltage

220…240 V

Operation

Constant Current

LED Driver Type

LED Driver

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 27.511

BD 27.511 Each (Exc. Vat)

BD 30.262

BD 30.262 Each (inc. VAT)

Osram LED Driver, 20…50V Output, 20W Output, 200 → 500mA Output, Constant Current Dimmable

BD 27.511

BD 27.511 Each (Exc. Vat)

BD 30.262

BD 30.262 Each (inc. VAT)

Osram LED Driver, 20…50V Output, 20W Output, 200 → 500mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 27.511
5 - 9BD 26.796
10 - 24BD 26.406
25 - 49BD 25.746
50+BD 25.102

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

20…50V

Maximum Output Power

20W

Output Current

200 → 500mA

Dimmable

Yes

Input Voltage

220…240 V

Operation

Constant Current

LED Driver Type

LED Driver

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more