Technical Document
Specifications
Brand
OsramLED Colours
White
Strip Length
6m
Voltage Rating
23 → 25V
Number of LEDs per Metre
70
Colour Temperature
2700K
IP Rating
IP20
Flexible/Rigid
Flexible
LED Pitch
14.3mm
Series
VALUE Flex 300
Country of Origin
China
BD 62.665
BD 62.665 Each (Exc. Vat)
BD 68.931
BD 68.931 Each (inc. VAT)
1
BD 62.665
BD 62.665 Each (Exc. Vat)
BD 68.931
BD 68.931 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 62.665 |
5 - 9 | BD 58.080 |
10+ | BD 54.840 |
Technical Document
Specifications
Brand
OsramLED Colours
White
Strip Length
6m
Voltage Rating
23 → 25V
Number of LEDs per Metre
70
Colour Temperature
2700K
IP Rating
IP20
Flexible/Rigid
Flexible
LED Pitch
14.3mm
Series
VALUE Flex 300
Country of Origin
China