Osterrath Solder Tab Terminal, Silver, 10.6 x 2.8mm
Technical Document
Specifications
Brand
OsterrathTab Size
10.6 x 2.8mm
Tab Width
10.6mm
Tab Thickness
2.8mm
Contact Material
Brass
Contact Plating
Silver
Country of Origin
Denmark
You may be interested in
Keystone PC QUICK-FIT Uninsulated Male Spade Connector, PCB Tab, 2.79 x 0.5mm Tab SizeBrand: Keystone
BD 0.090Each (In a Bag of 100) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Osterrath Solder Tab Terminal, Silver, 10.6 x 2.8mm
1
P.O.A.
Osterrath Solder Tab Terminal, Silver, 10.6 x 2.8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Keystone PC QUICK-FIT Uninsulated Male Spade Connector, PCB Tab, 2.79 x 0.5mm Tab SizeBrand: Keystone
BD 0.090Each (In a Bag of 100) (Exc. Vat)
Technical Document
Specifications
Brand
OsterrathTab Size
10.6 x 2.8mm
Tab Width
10.6mm
Tab Thickness
2.8mm
Contact Material
Brass
Contact Plating
Silver
Country of Origin
Denmark
You may be interested in
Keystone PC QUICK-FIT Uninsulated Male Spade Connector, PCB Tab, 2.79 x 0.5mm Tab SizeBrand: Keystone
BD 0.090Each (In a Bag of 100) (Exc. Vat)