Otto Rocker Switch Panel Mount

RS Stock No.: 876-6111Brand: OttoManufacturers Part No.: FNR-1002
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Brand

Otto

Panel Cut Out Width

18.2mm

Panel Cut Out Height

35mm

Contact Current Rating

4 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP68S

Terminal Type

Wire Lead

Legend Text

FNR

Actuator Shape

Rectangular

DC Voltage Rating

28V

Legend Text Colour

White

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

1 millionOperations

Maximum Operating Temperature

+85°C

Country of Origin

United States

Product details

Otto Rocker Switch (FNR)

A compact, durable and reliable rocker switch for use with panel mount or hand grip applications. The 3 position rocker provides operator comfort by reducing the movement required to change direction and switch gears. The switch has a mechanical life of 1 million cycles.

0.9 metre pre-wired for ease of installation

Stock information temporarily unavailable.

BD 83.017

BD 83.017 Each (Exc. Vat)

BD 91.319

BD 91.319 Each (inc. VAT)

Otto Rocker Switch Panel Mount

BD 83.017

BD 83.017 Each (Exc. Vat)

BD 91.319

BD 91.319 Each (inc. VAT)

Otto Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Otto

Panel Cut Out Width

18.2mm

Panel Cut Out Height

35mm

Contact Current Rating

4 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP68S

Terminal Type

Wire Lead

Legend Text

FNR

Actuator Shape

Rectangular

DC Voltage Rating

28V

Legend Text Colour

White

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

1 millionOperations

Maximum Operating Temperature

+85°C

Country of Origin

United States

Product details

Otto Rocker Switch (FNR)

A compact, durable and reliable rocker switch for use with panel mount or hand grip applications. The 3 position rocker provides operator comfort by reducing the movement required to change direction and switch gears. The switch has a mechanical life of 1 million cycles.

0.9 metre pre-wired for ease of installation