Technical Document
Specifications
Brand
OttoSwitch Operation
Momentary
Mounting Type
Panel Mount
Push Button Colour
Grey
Contact Configuration
SPDT
Push Button Style
Dome
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver Alloy
Manufacturer Part No.
P9213128W
Terminal Type
Solder
Product details
Otto P9 - Black Body Push Button Switch IP68
Momentary action P9 series push button switches feature a contoured dome style push button in either a low button profile or a high button profile with a threaded case for hex nut mounting and a short behind panel depth of approximately 12mm. At a full rated load of 5 amps resistive or 3 amps inductive the P9 life is approximately one million mechanical operations with an electrical life of 25,000 operations. The P9 series has a low contact resistance for low level switching capability as well as being a precision designed switch for use in panels, control grips, computers, instruments, heavy equipment and other demanding applications where attractive rugged push button switches are required.
Sealed to IP68 Watertight (submersible to 1 meter water pressure)
1 N/O + 1 N/C momentary contacts (form Z)
Flush and raised dome button styles available in a wide choice of colours.
Matt or standard finish available
Threaded body (panel knock out 12.827mm)
Small size with black bezel and body
Supplied with nut & panel seal gasket
Operating Temperature: -55 to +85°C
Contact Rating: 5A @ 28Vdc or 115Vac; 2.5A @ 250Vac
Approvals
UL; CSA
BD 15.356
BD 15.356 Each (Exc. Vat)
BD 16.892
BD 16.892 Each (inc. VAT)
1
BD 15.356
BD 15.356 Each (Exc. Vat)
BD 16.892
BD 16.892 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 15.356 |
50 - 99 | BD 13.766 |
100 - 249 | BD 13.194 |
250 - 499 | BD 12.727 |
500+ | BD 12.304 |
Technical Document
Specifications
Brand
OttoSwitch Operation
Momentary
Mounting Type
Panel Mount
Push Button Colour
Grey
Contact Configuration
SPDT
Push Button Style
Dome
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver Alloy
Manufacturer Part No.
P9213128W
Terminal Type
Solder
Product details
Otto P9 - Black Body Push Button Switch IP68
Momentary action P9 series push button switches feature a contoured dome style push button in either a low button profile or a high button profile with a threaded case for hex nut mounting and a short behind panel depth of approximately 12mm. At a full rated load of 5 amps resistive or 3 amps inductive the P9 life is approximately one million mechanical operations with an electrical life of 25,000 operations. The P9 series has a low contact resistance for low level switching capability as well as being a precision designed switch for use in panels, control grips, computers, instruments, heavy equipment and other demanding applications where attractive rugged push button switches are required.
Sealed to IP68 Watertight (submersible to 1 meter water pressure)
1 N/O + 1 N/C momentary contacts (form Z)
Flush and raised dome button styles available in a wide choice of colours.
Matt or standard finish available
Threaded body (panel knock out 12.827mm)
Small size with black bezel and body
Supplied with nut & panel seal gasket
Operating Temperature: -55 to +85°C
Contact Rating: 5A @ 28Vdc or 115Vac; 2.5A @ 250Vac
Approvals
UL; CSA