Technical Document
Specifications
Brand
OttoContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
16 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Tab
Actuator Length
16.76mm
Actuator Material
Stainless Steel
Contact Material
Fine Silver; Silver Cadmium Oxide
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Standards Met
RoHS
Product details
16A Sealed
These rugged, high performance sealed switches are designed for use under severe conditions, typically found in marine, industrial control and appliance applications.
Designed to meet IP68, front panel sealing is accomplished using an O-Ring under the toggle actuator, together with a secondary visible bush seal.
Features and benefits
Precision machined bushing and toggle handle
Sealed to IP68S
Withstands excessive shock and vibration
Positive detent, non-teasable contact transfer
Temperature Range -30°C to +85°C
UL recognised & CSA certified
BD 19.124
BD 19.124 Each (Exc. Vat)
BD 21.036
BD 21.036 Each (inc. VAT)
1
BD 19.124
BD 19.124 Each (Exc. Vat)
BD 21.036
BD 21.036 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 19.124 |
25 - 49 | BD 16.181 |
50 - 99 | BD 15.604 |
100+ | BD 15.032 |
Technical Document
Specifications
Brand
OttoContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
16 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Tab
Actuator Length
16.76mm
Actuator Material
Stainless Steel
Contact Material
Fine Silver; Silver Cadmium Oxide
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Standards Met
RoHS
Product details
16A Sealed
These rugged, high performance sealed switches are designed for use under severe conditions, typically found in marine, industrial control and appliance applications.
Designed to meet IP68, front panel sealing is accomplished using an O-Ring under the toggle actuator, together with a secondary visible bush seal.
Features and benefits
Precision machined bushing and toggle handle
Sealed to IP68S
Withstands excessive shock and vibration
Positive detent, non-teasable contact transfer
Temperature Range -30°C to +85°C
UL recognised & CSA certified