Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Otto Toggle Switch, Panel Mount, (On)-Off, SPST, Tab Terminal, 28 V dc, 115V ac

RS Stock No.: 883-7550Brand: OttoManufacturers Part No.: T7-111C5
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Otto

Contact Configuration

SPST

Switch Operation

(On)-Off

Contact Current Rating

16 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP68S

Actuator Length

0.66in

Actuator Material

Stainless Steel

Voltage Rating

28 V dc, 115V ac

Contact Material

Silver

Maximum Operating Temperature

+85°C

Standards Met

CSA, Reach, RoHS, UL, WEEE

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

100000Cycles

Country of Origin

United States

Product details

16A Sealed

These rugged, high performance sealed switches are designed for use under severe conditions, typically found in marine, industrial control and appliance applications.
Designed to meet IP68, front panel sealing is accomplished using an O-Ring under the toggle actuator, together with a secondary visible bush seal.

Features and benefits

Precision machined bushing and toggle handle
Sealed to IP68S
Withstands excessive shock and vibration
Positive detent, non-teasable contact transfer
Temperature Range -30°C to +85°C
UL recognised & CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.945

BD 10.945 Each (Exc. Vat)

BD 12.039

BD 12.039 Each (inc. VAT)

Otto Toggle Switch, Panel Mount, (On)-Off, SPST, Tab Terminal, 28 V dc, 115V ac

BD 10.945

BD 10.945 Each (Exc. Vat)

BD 12.039

BD 12.039 Each (inc. VAT)

Otto Toggle Switch, Panel Mount, (On)-Off, SPST, Tab Terminal, 28 V dc, 115V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Otto

Contact Configuration

SPST

Switch Operation

(On)-Off

Contact Current Rating

16 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP68S

Actuator Length

0.66in

Actuator Material

Stainless Steel

Voltage Rating

28 V dc, 115V ac

Contact Material

Silver

Maximum Operating Temperature

+85°C

Standards Met

CSA, Reach, RoHS, UL, WEEE

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

100000Cycles

Country of Origin

United States

Product details

16A Sealed

These rugged, high performance sealed switches are designed for use under severe conditions, typically found in marine, industrial control and appliance applications.
Designed to meet IP68, front panel sealing is accomplished using an O-Ring under the toggle actuator, together with a secondary visible bush seal.

Features and benefits

Precision machined bushing and toggle handle
Sealed to IP68S
Withstands excessive shock and vibration
Positive detent, non-teasable contact transfer
Temperature Range -30°C to +85°C
UL recognised & CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more