Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Outils Oceans Polyethylene, Polypropylene, 1 Pocket Tool Bag

RS Stock No.: 217-963Brand: Outils OceansManufacturers Part No.: COT261105
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Storage Pouch

Belt Included

Yes

Number of Pouches

1

Number Of Pockets

1

Material

Polyethylene, Polypropylene

Country of Origin

France

Stock information temporarily unavailable.

BD 23.221

BD 23.221 Each (Exc. Vat)

BD 25.543

BD 25.543 Each (inc. VAT)

Outils Oceans Polyethylene, Polypropylene, 1 Pocket Tool Bag

BD 23.221

BD 23.221 Each (Exc. Vat)

BD 25.543

BD 25.543 Each (inc. VAT)

Outils Oceans Polyethylene, Polypropylene, 1 Pocket Tool Bag
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Storage Pouch

Belt Included

Yes

Number of Pouches

1

Number Of Pockets

1

Material

Polyethylene, Polypropylene

Country of Origin

France