Technical Document
Specifications
Brand
Outils OceansBag Type
Transport Bag
Colour
Black
Height
55 mm
Length
35mm
Width
23mm
Country of Origin
Switzerland
Stock information temporarily unavailable.
BD 73.139
BD 73.139 Each (Exc. Vat)
BD 80.453
BD 80.453 Each (inc. VAT)
Backpack Outils Oceans Black Transport Bag 35mm 23mm 55 mm
1
BD 73.139
BD 73.139 Each (Exc. Vat)
BD 80.453
BD 80.453 Each (inc. VAT)
Backpack Outils Oceans Black Transport Bag 35mm 23mm 55 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Outils OceansBag Type
Transport Bag
Colour
Black
Height
55 mm
Length
35mm
Width
23mm
Country of Origin
Switzerland