Technical Document
Specifications
Brand
OxleyVoltage Rating
24V
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
15mA
Intensity
38mcd
Length
26mm
Country of Origin
United Kingdom
Product details
Oxley 8mm High Contrast IP68 LED Indicators, STR/LH/8 Series
STR/LH/8 range of Indicators from Oxley offer a high performance product in a wide variety of configurations to suit many applications. Sealed to IP68 on both the top an rear these indicators are designed specifically to deal with the most challenging environments and military and aerospace applications. The STR/LH/8 have a rugged construction comprised of metal and glass offer a reliable option.
High contrast 8mm white diffused convex glass lens.
13.1mm black anodised aluminium alloy bezel.
Housing designed to prevent rotation.
Sunlight viewable.
Shock and vibration resistant.
300mm wire lead connection.
IP68 sealed.
Voltage options: 12,24Vdc & 110,230Vac.
Supplied with
sealing ring, fixing nut and crinkle washer
BD 20.064
BD 20.064 Each (Exc. Vat)
BD 22.070
BD 22.070 Each (inc. VAT)
1
BD 20.064
BD 20.064 Each (Exc. Vat)
BD 22.070
BD 22.070 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 20.064 |
25 - 49 | BD 18.134 |
50 - 99 | BD 16.170 |
100 - 249 | BD 14.416 |
250+ | BD 13.558 |
Technical Document
Specifications
Brand
OxleyVoltage Rating
24V
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
IP Rating
IP67
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
15mA
Intensity
38mcd
Length
26mm
Country of Origin
United Kingdom
Product details
Oxley 8mm High Contrast IP68 LED Indicators, STR/LH/8 Series
STR/LH/8 range of Indicators from Oxley offer a high performance product in a wide variety of configurations to suit many applications. Sealed to IP68 on both the top an rear these indicators are designed specifically to deal with the most challenging environments and military and aerospace applications. The STR/LH/8 have a rugged construction comprised of metal and glass offer a reliable option.
High contrast 8mm white diffused convex glass lens.
13.1mm black anodised aluminium alloy bezel.
Housing designed to prevent rotation.
Sunlight viewable.
Shock and vibration resistant.
300mm wire lead connection.
IP68 sealed.
Voltage options: 12,24Vdc & 110,230Vac.
Supplied with
sealing ring, fixing nut and crinkle washer