Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PAL Red Disposable Hair Net for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable, 100 per Package

RS Stock No.: 884-2417Brand: PALManufacturers Part No.: D93530HP
brand-logo
View all in Hair Nets

Technical Document

Specifications

Brand

PAL

Type

Mob Cap

Colour

Red

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

China

Product details

Food Safe Mob Caps

These Mob Caps from PAL are designed for comfort and are produced from a soft, spun bound polypropylene fibre. Safe for food use, these mob caps are particularly suited for use in restaurants, hotels and catering environments.

Features & Benefits

• Double-elastic encapsulated edge for extra comfort
• Thermally bonded for extra strength
• Elasticated to ensure total hair cover

You may be interested in
Stock information temporarily unavailable.

BD 6.545

BD 6.545 1 Box of 100 (Exc. Vat)

BD 7.199

BD 7.199 1 Box of 100 (inc. VAT)

PAL Red Disposable Hair Net for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable, 100 per Package

BD 6.545

BD 6.545 1 Box of 100 (Exc. Vat)

BD 7.199

BD 7.199 1 Box of 100 (inc. VAT)

PAL Red Disposable Hair Net for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable, 100 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6BD 6.545
7 - 14BD 6.479
15 - 39BD 6.446
40+BD 6.347
You may be interested in

Technical Document

Specifications

Brand

PAL

Type

Mob Cap

Colour

Red

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

China

Product details

Food Safe Mob Caps

These Mob Caps from PAL are designed for comfort and are produced from a soft, spun bound polypropylene fibre. Safe for food use, these mob caps are particularly suited for use in restaurants, hotels and catering environments.

Features & Benefits

• Double-elastic encapsulated edge for extra comfort
• Thermally bonded for extra strength
• Elasticated to ensure total hair cover

You may be interested in