Technical Document
Specifications
Brand
PALSize
XL
Material Properties
Food Safe
Material
Polypropylene
Gender
Unisex
Colour
White
Quantity Per Package
25
Closure Type
Stud
Country of Origin
China
BD 48.310
BD 48.310 1 Box of 25 (Exc. Vat)
BD 53.141
BD 53.141 1 Box of 25 (inc. VAT)
1
BD 48.310
BD 48.310 1 Box of 25 (Exc. Vat)
BD 53.141
BD 53.141 1 Box of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PALSize
XL
Material Properties
Food Safe
Material
Polypropylene
Gender
Unisex
Colour
White
Quantity Per Package
25
Closure Type
Stud
Country of Origin
China