Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
560µF
Dielectric Material Family
Aluminium
Voltage
2.5V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
16mΩ
Lead Pitch
2.1mm
Tolerance
±20%
Length
6.4mm
Height
6.6mm
Maximum Operating Temperature
+105°C
Dimensions
6.3 x 6.6mm
Series
SVPT
Electrolyte Type
Solid
Ripple Current
3500mA
Minimum Operating Temperature
-55°C
Dissipation Factor
12%
Diameter
6.3mm
Polarised
Polar
Leakage Current
300 μA
Lifetime
20000h
Country of Origin
Japan
BD 1.622
BD 0.324 Each (In a Pack of 5) (Exc. Vat)
BD 1.784
BD 0.356 Each (In a Pack of 5) (inc. VAT)
5
BD 1.622
BD 0.324 Each (In a Pack of 5) (Exc. Vat)
BD 1.784
BD 0.356 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.324 | BD 1.622 |
25 - 45 | BD 0.314 | BD 1.568 |
50 - 95 | BD 0.302 | BD 1.512 |
100 - 245 | BD 0.280 | BD 1.402 |
250+ | BD 0.253 | BD 1.265 |
Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
560µF
Dielectric Material Family
Aluminium
Voltage
2.5V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
16mΩ
Lead Pitch
2.1mm
Tolerance
±20%
Length
6.4mm
Height
6.6mm
Maximum Operating Temperature
+105°C
Dimensions
6.3 x 6.6mm
Series
SVPT
Electrolyte Type
Solid
Ripple Current
3500mA
Minimum Operating Temperature
-55°C
Dissipation Factor
12%
Diameter
6.3mm
Polarised
Polar
Leakage Current
300 μA
Lifetime
20000h
Country of Origin
Japan