Technical Document
Specifications
Brand
PanasonicTechnology
Tantalum
Capacitance
220µF
Voltage
4V dc
Mounting Type
Surface Mount
Package/Case
B2
Tolerance
±20%
Series
TPE
Electrolyte Type
Solid
Country of Origin
Japan
Stock information temporarily unavailable.
BD 616.000
BD 0.308 Each (On a Reel of 2000) (Exc. Vat)
BD 677.600
BD 0.339 Each (On a Reel of 2000) (inc. VAT)
Panasonic 220μF Tantalum Capacitor 4V dc, TPE Series
2000
BD 616.000
BD 0.308 Each (On a Reel of 2000) (Exc. Vat)
BD 677.600
BD 0.339 Each (On a Reel of 2000) (inc. VAT)
Panasonic 220μF Tantalum Capacitor 4V dc, TPE Series
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicTechnology
Tantalum
Capacitance
220µF
Voltage
4V dc
Mounting Type
Surface Mount
Package/Case
B2
Tolerance
±20%
Series
TPE
Electrolyte Type
Solid
Country of Origin
Japan