Technical Document
Specifications
Brand
PanasonicTechnology
Tantalum
Capacitance
680µF
Voltage
4V dc
Mounting Type
Surface Mount
Package/Case
D4
Tolerance
±20%
Series
TPF
Electrolyte Type
Solid
Country of Origin
Indonesia
Stock information temporarily unavailable.
BD 1.738
BD 1.738 Each (Exc. Vat)
BD 1.912
BD 1.912 Each (inc. VAT)
Panasonic 680μF Tantalum Capacitor 4V dc, TPF Series
Select packaging type
Standard
1
BD 1.738
BD 1.738 Each (Exc. Vat)
BD 1.912
BD 1.912 Each (inc. VAT)
Panasonic 680μF Tantalum Capacitor 4V dc, TPF Series
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | BD 1.738 |
20 - 99 | BD 1.458 |
100 - 499 | BD 1.309 |
500 - 999 | BD 1.221 |
1000+ | BD 1.050 |
Technical Document
Specifications
Brand
PanasonicTechnology
Tantalum
Capacitance
680µF
Voltage
4V dc
Mounting Type
Surface Mount
Package/Case
D4
Tolerance
±20%
Series
TPF
Electrolyte Type
Solid
Country of Origin
Indonesia