Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Panasonic Alkaline Power Alkaline 9V Battery 6LR61

RS Stock No.: 331-759Brand: PanasonicManufacturers Part No.: 6LR61PPG/1BP
brand-logo
View all in 9V Batteries

Technical Document

Specifications

Brand Range

Panasonic Alkaline Power

Size

6LR61

Model Number

6LR61PPG/1BP

Chemistry

Alkaline

Sub Range

Pro Power

IEC Name

6LR61

Nominal Voltage

9V

Terminal Type

Snap

Country of Origin

China

Stock information temporarily unavailable.

BD 1.732

BD 1.732 Each (Exc. Vat)

BD 1.905

BD 1.905 Each (inc. VAT)

Panasonic Panasonic Alkaline Power Alkaline 9V Battery 6LR61

BD 1.732

BD 1.732 Each (Exc. Vat)

BD 1.905

BD 1.905 Each (inc. VAT)

Panasonic Panasonic Alkaline Power Alkaline 9V Battery 6LR61
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand Range

Panasonic Alkaline Power

Size

6LR61

Model Number

6LR61PPG/1BP

Chemistry

Alkaline

Sub Range

Pro Power

IEC Name

6LR61

Nominal Voltage

9V

Terminal Type

Snap

Country of Origin

China