Panasonic 220μF Tantalum Capacitor 6.3V dc, TPF Series

RS Stock No.: 230-6338Brand: PanasonicManufacturers Part No.: 6TPF220M6L
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Technology

Tantalum

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

D3L

Tolerance

±20%

Series

TPF

Electrolyte Type

Solid

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4,578.750

BD 1.832 Each (On a Reel of 2500) (Exc. Vat)

BD 5,036.625

BD 2.015 Each (On a Reel of 2500) (inc. VAT)

Panasonic 220μF Tantalum Capacitor 6.3V dc, TPF Series

BD 4,578.750

BD 1.832 Each (On a Reel of 2500) (Exc. Vat)

BD 5,036.625

BD 2.015 Each (On a Reel of 2500) (inc. VAT)

Panasonic 220μF Tantalum Capacitor 6.3V dc, TPF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

Tantalum

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

D3L

Tolerance

±20%

Series

TPF

Electrolyte Type

Solid

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more