Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, DPDT

RS Stock No.: 173-8882Brand: PanasonicManufacturers Part No.: ACTP512
brand-logo
View all in Automotive Relays

Technical Document

Specifications

Coil Voltage

12V dc

Coil Power

1W

Coil Resistance

144Ω

Contact Configuration

DPDT

Number of Poles

2

Switching Current

30A

Maximum Switching Voltage DC

14V dc

Maximum Switching Voltage (DC)

14V dc

Mounting Type

PCB Mount

Terminal Type

Through Hole

Depth

14mm

Contact Material

Silver Alloy

Length

17.4mm

Life

1000000 (Mechanical) cycles, 50000 (Electrical) cycles

Minimum Operating Temperature

-40°C

Height

13.5mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Country of Origin

Japan

Product details

Panasonic ACT Series Automotive Relays

These small, slim PCB mount automative relays have a silent operation and are sealed to enable automatic cleaning. Typical applications for these PCB automotive relays include power windows, powered seats, auto door locks, slide door closers and power sunroofs.

Features and Benefits

Maximum current 40A for 2 minutes, 25A for 1 hour at 20°C
Minimum switching capacity 1A 12Vdc
Nominal coil operating power 1,000mW
Silent operation
Sealed construction
Compact type suitable for automotive applications

Stock information temporarily unavailable.

BD 98.438

BD 3.281 Each (In a Tube of 30) (Exc. Vat)

BD 108.282

BD 3.609 Each (In a Tube of 30) (inc. VAT)

Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, DPDT

BD 98.438

BD 3.281 Each (In a Tube of 30) (Exc. Vat)

BD 108.282

BD 3.609 Each (In a Tube of 30) (inc. VAT)

Panasonic PCB Mount Automotive Relay, 12V dc Coil Voltage, 30A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

12V dc

Coil Power

1W

Coil Resistance

144Ω

Contact Configuration

DPDT

Number of Poles

2

Switching Current

30A

Maximum Switching Voltage DC

14V dc

Maximum Switching Voltage (DC)

14V dc

Mounting Type

PCB Mount

Terminal Type

Through Hole

Depth

14mm

Contact Material

Silver Alloy

Length

17.4mm

Life

1000000 (Mechanical) cycles, 50000 (Electrical) cycles

Minimum Operating Temperature

-40°C

Height

13.5mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Country of Origin

Japan

Product details

Panasonic ACT Series Automotive Relays

These small, slim PCB mount automative relays have a silent operation and are sealed to enable automatic cleaning. Typical applications for these PCB automotive relays include power windows, powered seats, auto door locks, slide door closers and power sunroofs.

Features and Benefits

Maximum current 40A for 2 minutes, 25A for 1 hour at 20°C
Minimum switching capacity 1A 12Vdc
Nominal coil operating power 1,000mW
Silent operation
Sealed construction
Compact type suitable for automotive applications