Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic PLC Expansion Module for Use with FPOR Series, Sink, Source, PNP

RS Stock No.: 815-5776Brand: PanasonicManufacturers Part No.: AFP0RE16P
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC Expansion Module

Input Type

Sink, Source

Number of Inputs

8

Output Type

PNP

Number of Outputs

8

For Use With

FPOR Series

Dimensions

25 x 90 x 60 mm

Country of Origin

Japan

Product details

FP0R Expansion Unit

Super compact range of PLC which can offer superior expansion options and still provide a space-saving option. Expansion units for the FP0R can be directly fitted to the control unit eliminating the need for specialist expansion cables and backplanes etc. This also ensures the PLC stays compact, but keeps the cost down too

FP0R expansion units come equipped with either 8, 16 or 32 points with various I/O configurations
PNP/NPN and terminal relay output options available
4 channel & 8 channel thermocouple input expansion units provide support for all standard thermocouples (K, J, T and R)
Low current consumption
Up to 3 Expansion units can be fitted to 1 control unit, allowing for a maximum of 128 I/O points

Thanks to the super-compact nature of the FP0R series the units can be used in a comprehensive range of applications including:
Relay sequence replacement
Auto-stockers
Parking meters
In-house detectors
Conveyor control
Parts feeders
Food processing and packaging machinery

Panasonic FP0R Series

Stock information temporarily unavailable.

BD 67.848

BD 67.848 Each (Exc. Vat)

BD 74.633

BD 74.633 Each (inc. VAT)

Panasonic PLC Expansion Module for Use with FPOR Series, Sink, Source, PNP

BD 67.848

BD 67.848 Each (Exc. Vat)

BD 74.633

BD 74.633 Each (inc. VAT)

Panasonic PLC Expansion Module for Use with FPOR Series, Sink, Source, PNP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

PLC Expansion Module

Input Type

Sink, Source

Number of Inputs

8

Output Type

PNP

Number of Outputs

8

For Use With

FPOR Series

Dimensions

25 x 90 x 60 mm

Country of Origin

Japan

Product details

FP0R Expansion Unit

Super compact range of PLC which can offer superior expansion options and still provide a space-saving option. Expansion units for the FP0R can be directly fitted to the control unit eliminating the need for specialist expansion cables and backplanes etc. This also ensures the PLC stays compact, but keeps the cost down too

FP0R expansion units come equipped with either 8, 16 or 32 points with various I/O configurations
PNP/NPN and terminal relay output options available
4 channel & 8 channel thermocouple input expansion units provide support for all standard thermocouples (K, J, T and R)
Low current consumption
Up to 3 Expansion units can be fitted to 1 control unit, allowing for a maximum of 128 I/O points

Thanks to the super-compact nature of the FP0R series the units can be used in a comprehensive range of applications including:
Relay sequence replacement
Auto-stockers
Parking meters
In-house detectors
Conveyor control
Parts feeders
Food processing and packaging machinery

Panasonic FP0R Series