Panasonic AFPX-C Series Series PLC CPU for Use with FP-X Series, Relay Output, 16-Input, DC Input

RS Stock No.: 815-5634Brand: PanasonicManufacturers Part No.: AFPX-C30R
brand-logo

Technical Document

Specifications

Manufacturer Series

AFPX-C Series

Number of Inputs

16

Output Type

Relay

For Use With

FP-X Series

Input Type

DC

Number of Outputs

14

Voltage Category

100 → 240 V ac

Network Type

Ethernet

Memory

64 MB

Programming Interface

3-Wire, USB

Minimum Operating Temperature

0°C

Battery Backup

Yes

Communication Port Type

Ethernet, RS232C

Program Capacity

32 Steps

Length

100mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

C, Ladder, SFC, ST

Number of Communication Ports

2

Output Current

2 A

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

BD 196.696

BD 196.696 Each (Exc. Vat)

BD 216.366

BD 216.366 Each (inc. VAT)

Panasonic AFPX-C Series Series PLC CPU for Use with FP-X Series, Relay Output, 16-Input, DC Input

BD 196.696

BD 196.696 Each (Exc. Vat)

BD 216.366

BD 216.366 Each (inc. VAT)

Panasonic AFPX-C Series Series PLC CPU for Use with FP-X Series, Relay Output, 16-Input, DC Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

AFPX-C Series

Number of Inputs

16

Output Type

Relay

For Use With

FP-X Series

Input Type

DC

Number of Outputs

14

Voltage Category

100 → 240 V ac

Network Type

Ethernet

Memory

64 MB

Programming Interface

3-Wire, USB

Minimum Operating Temperature

0°C

Battery Backup

Yes

Communication Port Type

Ethernet, RS232C

Program Capacity

32 Steps

Length

100mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

C, Ladder, SFC, ST

Number of Communication Ports

2

Output Current

2 A

Maximum Operating Temperature

+55°C