Panasonic Surface Mount Latching Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current AC
1 A
Maximum Switching Voltage AC
125V ac
Maximum Switching Voltage DC
110V dc
Maximum Switching Power DC
30 W
Length
10.6mm
Latching
Yes
Depth
7.2mm
Height
5.4mm
Dimensions
10.6 x 5.4 x 7.2mm
Terminal Type
Surface Mount
Application
Signal
Switching Current
1A
Coil Power
100mW
Life
100000 (Electrical) cycles, 50000000 (Mechanical) cycles
Maximum Switching Power AC
37.5VA
Coil Resistance
1440Ω
Operating Temperature Range
-40 → +85°C
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV rms
Country of Origin
Japan
Product details
AGQ Series
These ultra small PCB mount relays have a compact flat body and a small footprint of 10.6 x 7.2mm and is only 5.2 mm high. These also offer a high surge resistance, increased packaging density and outstanding vibration and shock resistance. The sealed construction of these PCB relays allow automatic washing. Typical applications include telephone switchboards, telecommunications equipment, security, measurement equipment, and consumer electronic and audio visual equipment.
Compact design 10.6 x 7.2 x 5.2 mm
High sensitivity
Superior surge resistance 2500V 2x10 μs, 1500V 2x160 μs
Nominal operating power 140 mW
Functional shock resistance 705 m/s2
Destruction vibration resistance 10 to 55Hz
Sealed construction
BD 2.156
BD 2.156 Each (Exc. Vat)
BD 2.372
BD 2.372 Each (inc. VAT)
1
BD 2.156
BD 2.156 Each (Exc. Vat)
BD 2.372
BD 2.372 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 2.156 |
| 10 - 49 | BD 1.925 |
| 50 - 99 | BD 1.590 |
| 100 - 249 | BD 1.562 |
| 250+ | BD 1.408 |
Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current AC
1 A
Maximum Switching Voltage AC
125V ac
Maximum Switching Voltage DC
110V dc
Maximum Switching Power DC
30 W
Length
10.6mm
Latching
Yes
Depth
7.2mm
Height
5.4mm
Dimensions
10.6 x 5.4 x 7.2mm
Terminal Type
Surface Mount
Application
Signal
Switching Current
1A
Coil Power
100mW
Life
100000 (Electrical) cycles, 50000000 (Mechanical) cycles
Maximum Switching Power AC
37.5VA
Coil Resistance
1440Ω
Operating Temperature Range
-40 → +85°C
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV rms
Country of Origin
Japan
Product details
AGQ Series
These ultra small PCB mount relays have a compact flat body and a small footprint of 10.6 x 7.2mm and is only 5.2 mm high. These also offer a high surge resistance, increased packaging density and outstanding vibration and shock resistance. The sealed construction of these PCB relays allow automatic washing. Typical applications include telephone switchboards, telecommunications equipment, security, measurement equipment, and consumer electronic and audio visual equipment.
Compact design 10.6 x 7.2 x 5.2 mm
High sensitivity
Superior surge resistance 2500V 2x10 μs, 1500V 2x160 μs
Nominal operating power 140 mW
Functional shock resistance 705 m/s2
Destruction vibration resistance 10 to 55Hz
Sealed construction

