Technical Document
Specifications
Brand
PanasonicDifferential Angle
25 → 60°
Mounting Orientation
Horizontal
Electrical Output
Voltage
Maximum Current
19mA
Maximum DC Voltage
5V
Terminal Type
PCB
Length
11.5mm
Depth
11.9mm
Width
9.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Dimensions
11.5 x 9.5 x 11.9mm
Country of Origin
Japan
Product details
Tip Switch with Photo Sensor
BD 121.012
BD 2.420 Each (In a Tube of 50) (Exc. Vat)
BD 133.113
BD 2.662 Each (In a Tube of 50) (inc. VAT)
50
BD 121.012
BD 2.420 Each (In a Tube of 50) (Exc. Vat)
BD 133.113
BD 2.662 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicDifferential Angle
25 → 60°
Mounting Orientation
Horizontal
Electrical Output
Voltage
Maximum Current
19mA
Maximum DC Voltage
5V
Terminal Type
PCB
Length
11.5mm
Depth
11.9mm
Width
9.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Dimensions
11.5 x 9.5 x 11.9mm
Country of Origin
Japan
Product details