Technical Document
Specifications
Brand
PanasonicPower Rating
190mW
Open Circuit Voltage
6V
Type
Amorphous Solar Cell
Dimensions
57.7 x 55.1 x 1.3mm
Depth
1.3mm
Length
57.7mm
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Width
55.1mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
Japan
Product details
Amorphous silicon solar cell, Amorton (glass substrate) for outdoor use
BD 6.604
BD 6.604 Each (Exc. Vat)
BD 7.264
BD 7.264 Each (inc. VAT)
1
BD 6.604
BD 6.604 Each (Exc. Vat)
BD 7.264
BD 7.264 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicPower Rating
190mW
Open Circuit Voltage
6V
Type
Amorphous Solar Cell
Dimensions
57.7 x 55.1 x 1.3mm
Depth
1.3mm
Length
57.7mm
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Width
55.1mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
Japan
Product details