Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Hinge Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT

RS Stock No.: 699-4257Brand: PanasonicManufacturers Part No.: AM51612C73NA
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Hinge Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

2.35 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10^7Operations

Release Force

0.39N

Operating Temperature Range

-25 → +105°C

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Panasonic Hinge Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT

P.O.A.

Panasonic Hinge Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Hinge Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

2.35 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10^7Operations

Release Force

0.39N

Operating Temperature Range

-25 → +105°C

Country of Origin

Thailand