Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Long Hinge Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT

RS Stock No.: 699-4267Brand: PanasonicManufacturers Part No.: AM51613C73NA
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Long Hinge Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

1.18 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10^7Operations

Release Force

0.2N

Operating Temperature Range

-25 → +105°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic Long Hinge Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT

P.O.A.

Panasonic Long Hinge Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Actuator Type

Long Hinge Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

1.18 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10^7Operations

Release Force

0.2N

Operating Temperature Range

-25 → +105°C

You may be interested in