Panasonic PIR Motion Detector PIR Sensor, 5m Sensor Range

RS Stock No.: 327-7310Brand: PanasonicManufacturers Part No.: AMN11111
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Detector Type

PIR Motion Detector

Sensor Radius

5m

Diameter

11mm

Height

14.5 mm

Series

NaPiOn

Country of Origin

Japan

Product details

Mini PIR motion detector

AMN sensors extremely small in diameter
Use PIR 1000 switching electronics together with the sensors

The NaPiOn sensor is currently the world's smallest passive infrared motion detector. Can be used with the built-in amplifier and comparator in a number of applications.

Motion Detectors

More detailed technical information is available from our web site.

You may be interested in
Panasonic 5m PIR Motion Detector
BD 20.159Each (Exc. Vat)
Stock information temporarily unavailable.

BD 15.692

BD 15.692 Each (Exc. Vat)

BD 17.261

BD 17.261 Each (inc. VAT)

Panasonic PIR Motion Detector PIR Sensor, 5m Sensor Range

BD 15.692

BD 15.692 Each (Exc. Vat)

BD 17.261

BD 17.261 Each (inc. VAT)

Panasonic PIR Motion Detector PIR Sensor, 5m Sensor Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Panasonic 5m PIR Motion Detector
BD 20.159Each (Exc. Vat)

Technical Document

Specifications

Detector Type

PIR Motion Detector

Sensor Radius

5m

Diameter

11mm

Height

14.5 mm

Series

NaPiOn

Country of Origin

Japan

Product details

Mini PIR motion detector

AMN sensors extremely small in diameter
Use PIR 1000 switching electronics together with the sensors

The NaPiOn sensor is currently the world's smallest passive infrared motion detector. Can be used with the built-in amplifier and comparator in a number of applications.

Motion Detectors

More detailed technical information is available from our web site.

You may be interested in
Panasonic 5m PIR Motion Detector
BD 20.159Each (Exc. Vat)