Panasonic Slim Power Relay 24V dc PCB Mount Relay Socket, for use with Slim Power Relay

RS Stock No.: 173-9098Brand: PanasonicManufacturers Part No.: APF1-PS-GD
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

24V dc

For Use With

Slim Power Relay

Series

Slim Power Relay

Termination Type

PCB Pin

Mounting Type

PCB Mount

Country of Origin

China

Product details

APF Series

These slim PCB mount power relays are only 5mm wide enabling high density mounting, a sealed construction allows automatic washing. Typical applications for these PCB power relays include programmable controllers, measuring equipment, timers, counters and temperature controllers, industrial and office equipment and house hold applicances for europe.

High switching capacity, supports 6A 250Vac (switching) and AC15-DC15
High breakdown voltage 4000V and 6000V Surge breakdown voltage
Sealed construction
Suitable applications include industrial and office equipment, timers, counters
Relay socket comes with LED indication and a hold down clip

Approvals

UL; C-UL; VDE

Standards

EN60335-1; EN61810-01

Stock information temporarily unavailable.

BD 97.350

BD 1.947 Each (In a Box of 50) (Exc. Vat)

BD 107.085

BD 2.142 Each (In a Box of 50) (inc. VAT)

Panasonic Slim Power Relay 24V dc PCB Mount Relay Socket, for use with Slim Power Relay

BD 97.350

BD 1.947 Each (In a Box of 50) (Exc. Vat)

BD 107.085

BD 2.142 Each (In a Box of 50) (inc. VAT)

Panasonic Slim Power Relay 24V dc PCB Mount Relay Socket, for use with Slim Power Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage

24V dc

For Use With

Slim Power Relay

Series

Slim Power Relay

Termination Type

PCB Pin

Mounting Type

PCB Mount

Country of Origin

China

Product details

APF Series

These slim PCB mount power relays are only 5mm wide enabling high density mounting, a sealed construction allows automatic washing. Typical applications for these PCB power relays include programmable controllers, measuring equipment, timers, counters and temperature controllers, industrial and office equipment and house hold applicances for europe.

High switching capacity, supports 6A 250Vac (switching) and AC15-DC15
High breakdown voltage 4000V and 6000V Surge breakdown voltage
Sealed construction
Suitable applications include industrial and office equipment, timers, counters
Relay socket comes with LED indication and a hold down clip

Approvals

UL; C-UL; VDE

Standards

EN60335-1; EN61810-01